
Pomona Electronics 4684 technical specifications.
| Color | Red |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 4.13inch |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
