Pomona Electronics 4690-2 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold, Copper, Tin |
| Current Rating | 5A |
| Housing Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 63.2mm |
| Max Current Rating | 5A |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2.5kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4690-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.