Pomona Electronics 4702-12-BLK technical specifications.
| Connector Type A | Plug |
| Max Current Rating | 15A |
| Mount | Cable |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 4702-12-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.