Pomona Electronics 4702-12-RED technical specifications.
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 5kV |
| Mount | Cable |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 4702-12-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.