
Pomona Electronics 4702-24-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 5kV |
| Mount | Socket |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4702 |
| Stranding | 65 x 36 |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4702-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.