Pomona Electronics 4741-6-1 technical specifications.
| Insulation Material | PVC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Series | 4741 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4741-6-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.