
Pomona Electronics 4741-6-2 technical specifications.
| Body Material | Bronze |
| Color | Red, Black |
| Current Rating | 3A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 152.4mm |
| Length | 6inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4741 |
| Stranding | 26 x 36 |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 45V |
| Wire/Cable Diameter | 0.064inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4741-6-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.