Pomona Electronics 4768-K-60 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.52m |
| Length | 60inch |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4768 |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4768-K-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.