Pomona Electronics 4771-12-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | 4771 |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4771-12-0 to view detailed technical specifications.
No datasheet is available for this part.