
Pomona Electronics 4771-48-BLK technical specifications.
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Max Current Rating | 3A |
| Max Voltage Rating (DC) | 1kV |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics 4771-48-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.