
Conn Pin Jack PIN 1 POS Wire Wrap ST Cable Mount 1 Port
Pomona Electronics 4773-2 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Red |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Height | 0.45inch |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Current Rating | 3A |
| Mount | Panel, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4773-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.