
Pomona Electronics 4777-C-60(EM4777-C-60 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper |
| Stranding | 41 x 36 |
| Wire/Cable Diameter | 0.195inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4777-C-60(EM4777-C-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.