Pomona Electronics 4787 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 0.79inch |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 1.34inch |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.