
Right-angle BNC connector with 50 Ohm impedance, featuring a brass body plated in nickel and a gold-plated copper center contact. Designed for through-hole mounting with flanges, this male connector operates up to 4GHz and supports a voltage rating of 500V. Its PTFE dielectric ensures reliable performance across a temperature range of -65°C to 165°C.
Pomona Electronics 4788 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Height | 16.76mm |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Flanges |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4788 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
