
Pomona Electronics 4889 technical specifications.
| Body Material | Brass |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 4889 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.