
Red, straight, male interconnection device with a 1.56-inch overall length and 1.55-inch body length. Features two gold-plated copper and beryllium copper alloy contacts, a 15A current rating, and a 5kV voltage rating. Constructed with ABS, polypropylene, and brass body materials, and ABS insulation for the non-mating end. This solderless termination device is designed for free-hanging mounting.
Pomona Electronics 4892-2 technical specifications.
| Body Length | 1.55inch |
| Body Material | ABS, Poly, PP, Polypropylene, Brass |
| Color | Red |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY, Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 16.76mm |
| Gender | Male |
| Housing Color | Red |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 1.56inch |
| Max Current Rating | 15A |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 4892-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.