
Dual banana plug, male, straight orientation, featuring two contacts and two ports. Constructed with a polyphenylene and brass body, copper and brass contacts with nickel plating, and an ABS insulated non-mating end. Rated for 15A current and 5kV voltage, with a DC rated voltage of 70V. Solderless termination, free-hanging mount, and lead-free construction.
Pomona Electronics 4898-0 technical specifications.
| Body Material | Polyphenylene, Brass |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 16.76mm |
| Gender | Male |
| Housing Color | Black |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 30.22mm |
| Max Current Rating | 15A |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4898-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.