
Pomona Electronics 4899-6 technical specifications.
| Body Material | Polyphenylene |
| Color | Blue |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4899-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.