
Pomona Electronics 4900-0 technical specifications.
| Body Material | Polyphenylene |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Turret |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4900-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
