
Pomona Electronics 4911A-24-2 technical specifications.
| Approvals | CE |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Material | Copper, Brass, Nylon |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 4911A |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4911A-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
