Pomona Electronics 4933-2 technical specifications.
| Body Material | Nylon, Polyamide, Brass |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Height | 9.14mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4933-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.