
Pomona Electronics 4935-BB-12 technical specifications.
| Package/Case | SMA |
| Color | Brown |
| Connector Type A | BNC, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4935-BB-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.