This coaxial cable assembly features a BNC plug connector and a receptacle connector, with a length of 48 inches and a voltage rating of 500V. The assembly is constructed with a bronze and brass body, a teflon dielectric material, and a brass and gold contact material. The cable is shielded and features a PVC wire and cable type. The assembly is lead free and RoHS compliant.
Pomona Electronics 4945-K-48 technical specifications.
| Body Material | Bronze, Brass |
| Package/Case | Molded |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Receptacle |
| Contact Material | Brass, Gold |
| Dielectric Material | Teflon |
| Features | Shielded |
| Gender | Female to Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 48inch |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 500V |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4945-K-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.