
Pomona Electronics 4945-K-60 technical specifications.
| Body Material | Bronze, Brass |
| Package/Case | Molded |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Contact Material | Brass, Gold |
| Dielectric Material | Teflon |
| Features | Shielded |
| Gender | Female to Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 60inch |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4945-K-60 to view detailed technical specifications.
No datasheet is available for this part.