Pomona Electronics 4956 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Panel, Flanges |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4956 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.