Pomona Electronics 4963-E-36 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Contact Material | Brass |
| Features | Shielded |
| Gender | Female to Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4963-E-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.