Pomona Electronics 4970-18 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Insulation Material | PVC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Series | 4970 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 4970-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.