Straight male BNC receptacle for 50 Ohm impedance, featuring a brass body with nickel plating and a PTFE dielectric. This connector offers gold-plated brass center contacts and a maximum operating frequency of 4GHz. Designed for panel, bulkhead, and rear-side nut mounting, it utilizes solder termination.
Pomona Electronics 4979 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 30.23mm |
| Max Frequency | 4GHz |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4979 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.