Pomona Electronics 4987-2 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4987-2 to view detailed technical specifications.
No datasheet is available for this part.