
Pomona Electronics 4993 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel, Unplated |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 3.27inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4993 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
