
Pomona Electronics 4995-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass, Nickel |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Housing Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 3.18mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 2mm |
| Termination | Turret |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4995-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.