
Straight, male RF coaxial connector with 50 Ohm impedance, designed for cable mounting. Features a brass body with nickel plating and a PTFE dielectric. Center contact is gold-plated brass, ensuring reliable signal transmission up to 4GHz. Rated for 500V and operates within a temperature range of -65°C to 165°C. This lead-free, RoHS compliant component is suitable for standard polarity applications.
Pomona Electronics 4997 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
