
Pomona Electronics 5008 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Frequency | 1.5GHz |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 2.83inch |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Nickel |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.