
Pomona Electronics 5018-2 technical specifications.
| Body Material | Brass, Gold |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 30A |
| Housing Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Current Rating | 30A |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5018-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
