Pomona Electronics 5019N-60 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Contact Plating | Nickel, Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 60inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | Minigrabber® 5019N |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5019N-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.