
Pomona Electronics 5054-36 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, BNC |
| Connector Type B | Plug, BNC |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Lead Free | Lead Free |
| Length | 36inch |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X28 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5054-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.