
RF Triaxial Connector, Male, Cable Mount, Crimp Terminal, Locking Plug. Features a 50 Ohm impedance and operates up to 500MHz. Constructed with a brass body plated in nickel, and a gold-plated brass/copper center contact. Dielectric is PTFE, with a maximum operating temperature of 165°C and a voltage rating of 500V.
Pomona Electronics 5056 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Diameter | 0.57inch |
| Dielectric Material | PTFE |
| Frequency | 500MHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 31.62mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 TO 500000000Hz |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | CLAMP |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 5056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
