Pomona Electronics 5058-X-24 technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Length | 610mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5058-X-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.