
This 36inch coaxial cable assembly features SMA male connectors, a shielded design, and an impedance of 50 ohms. It is manufactured by Pomona Electronics and is compliant with RoHS regulations. The assembly is constructed from coaxial cable with a black color and contains lead, making it non-lead-free.
Pomona Electronics 5058-X-36 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Length | 36inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5058-X-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.