Pomona Electronics 5068-0 technical specifications.
| Body Material | Brass |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Brass |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5068-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.