Pomona Electronics 5079 technical specifications.
| Body Material | Brass |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.