Pomona Electronics 5088 technical specifications.
| Body Material | Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Color | Gold |
| Contact Material | Steel |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.