
Pomona Electronics 5109/POM technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5109/POM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.