Pomona Electronics 5110/POM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5110/POM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.