Pomona Electronics 5113A technical specifications.
| Body Material | Metal, ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | ZINC ALLOY, Bronze |
| Contact Plating | Tin, Silver, Nickel |
| Diameter | 24.9mm |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 26.9mm |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5113A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.