Pomona Electronics 5126A technical specifications.
| Body Material | Metal, ZINC ALLOY |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver, Tin, Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 2.625inch |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5126A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.