
Pomona Electronics 5130 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 133.133kV |
| Mount | Wall |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 5130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
