
This interconnection device features two plug connectors, each with a 1.2kV voltage rating and 5A current rating. Constructed with brass and stainless steel body materials and PVC insulation, it offers a 48-inch lead length with 20AWG wire gauge. The device is designed for SMD/SMT mounting and is RoHS compliant.
Pomona Electronics 5144-48-0 technical specifications.
| Body Material | Brass, Stainless Steel |
| Package/Case | SMD/SMT |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 5A |
| Finish | Nickel |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 48inch |
| Length | 135.13mm |
| Max Current Rating | 5A |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5144 |
| Stranding | 41 x 36 |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.2kV |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5144-48-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
