
Straight female BNC receptacle for 50 Ohm impedance, featuring a brass body with nickel plating and gold-plated copper center contacts. Designed for panel, bulkhead, and rear-side nut mounting, this connector supports frequencies up to 4GHz. Termination is achieved via solder.
Pomona Electronics 5148 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 46.74mm |
| Max Frequency | 4GHz |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
