
Pomona Electronics 5155-2 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Red |
| Lead Free | Lead Free |
| Length | 2.75inch |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 5155-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
